Filter Your Search
1 - 2 of 2 results
|
AFBR-2418TZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD | 50/125, 62.5/125, MMF | DIGITAL | 0.72 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | 5A991.B.1 | Avago Technologies | ||
|
AFBR-2418TZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD | 50/125, 62.5/125, MMF | DIGITAL | 0.72 A/W | 5.25 V | 3.135 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant |