Filter Your Search
1 - 2 of 2 results
|
AFC476M06C12T-F
Cornell Dubilier Electronics Inc
|
$0.3328 | Yes | Yes | Not Recommended | 47 µF | 6.3 V | 71.25 mA | 20 % | 2621 | 9.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.4 mm | 6.5 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2621 | compliant | EAR99 | 8532.22.00.20 | ||
|
AFC476M06C12T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 6.3 V | 95 mA | 20 % | 2621 | 9.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Lead (Sn95Pb5) | FLAT | 5.4 mm | 6.5 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2621 | compliant | EAR99 |