Filter Your Search
1 - 2 of 2 results
|
AGRF500-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 14 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | TIN | RADIAL | WIRE | 15.6 mm | 10.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||
|
AGRF500-2
TE Connectivity
|
Check for Price | Yes | Transferred | 14 mΩ | 2.7 W | PTC THERMISTOR | RESISTANCE RANGE(MIN-MAX): 0.014-0.024 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 |