Filter Your Search
1 - 10 of 12 results
|
EEEHAH101UAP
Panasonic Electronic Components
|
$0.3554 | Yes | Yes | Not Recommended | 100 µF | 50 V | 110 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.18 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||
|
AH10125014037
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 250 V | 400 mA | 20 % | 955 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 14 mm | 37 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||||
|
AH101
WJ Communications Inc
|
Check for Price | No | Transferred | SURFACE MOUNT | HIGH RELIABILITY | 1 | e0 | 85 °C | -40 °C | 3 | YES | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | TO-243C, SOT-89, 3 PIN | unknown | 50 Ω | COMPONENT | 12 dB | 18 dBm | 1.5 GHz | 50 MHz | PLASTIC/EPOXY | TO-243 | 9 V | WIDE BAND MEDIUM POWER | 230 mA | |||||||||||||||||||||||||||||
|
AH10145021036
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 450 V | 400 mA | 20 % | 1.115 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 21 mm | 36 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||||||||||||
|
AH10140021036
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 400 V | 400 mA | 20 % | 1.274 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 21 mm | 36 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||||||||||||
|
AH101-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | HIGH RELIABILITY | 1 | GAAS | e4 | 85 °C | -40 °C | 3 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, SOT-89, 4 PIN | unknown | 50 Ω | COMPONENT | 12.7 dB | 18 dBm | 1.5 GHz | 50 MHz | PLASTIC/EPOXY | TO-243 | 9 V | WIDE BAND MEDIUM POWER | 230 mA | |||||||||||||||||||||||||||
|
AH10116012030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 160 V | 300 mA | 20 % | 1.115 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 12 mm | 30 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||||
|
AH1016A
Noritake Co Inc
|
Check for Price | Obsolete | NORITAKE ITRON CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EEEHAH101UAV
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 100 µF | 50 V | 110 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.18 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | |||||||||||||||||||||||||
|
AH10135018039
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 350 V | 400 mA | 20 % | 955 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 18 mm | 39 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 |