Filter Your Search
1 - 5 of 5 results
|
AH115-S8
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | PLASTIC, SMT, MS-012, SOIC-8 | unknown | ||||
|
AH115-S8
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 22 dBm | 12.5 dB | 2.3 GHz | NARROW BAND MEDIUM POWER | 2.3 GHz | 1.8 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant | |||||||||||||
|
AH115-S8G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | SOP8,.25 | unknown | ||||
|
AH115-S8G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 22 dBm | 12.5 dB | 2.3 GHz | NARROW BAND MEDIUM POWER | 2.3 GHz | 1.8 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.B | |||||||||||||||
|
AH115-S8G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | SOP8,.25 | compliant |