Filter Your Search
1 - 5 of 5 results
|
AHV2805SF/HB
Advanced Analog
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.1 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-MDFM-P10 | Not Qualified | 135 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | |||||||||||||||
|
AHV2805SF/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | SFM | 10 | |||||||||||
|
AHV2805SF/HBPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||||
|
AHV2805SF/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 | ||||||||||
|
AHV2805SF/HB
International Rectifier
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 5 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | SFM | 10 |