Filter Your Search
1 - 5 of 5 results
|
AHV2815TF/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 3 | NO | NO | 5V AND -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | ||||||||
|
AHV2815TF/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 3 | NO | NO | 5V AND -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
AHV2815TF/ESB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AHV2815TF/ES
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 A | 3 | NO | NO | 5V AND -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | DIP, DIP10,1.0,400TB | 10 | compliant | EAR99 | ||||
|
AHV2815TF/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 A | 3 | NO | NO | 5V AND -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 |