Filter Your Search
1 - 5 of 5 results
|
AL-251A-T-0
Averlogic Technologies
|
Check for Price | Contact Manufacturer | 1 | 70 °C | YES | 20 mm | 14 mm | AVERLOGIC TECHNOLOGIES CORP | QFP, | unknown | EAR99 | 8542.39.00.01 | COLOR SIGNAL CONVERTER | R-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | 3.4 mm | 5.5 V | 3 V | COMMERCIAL | GULL WING | 800 µm | QUAD | |||||||||||||||||||
|
AL251
Averlogic Technologies
|
Check for Price | No | Contact Manufacturer | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | AVERLOGIC TECHNOLOGIES CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | R-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | COMMERCIAL | GULL WING | 800 µm | QUAD | QFP80,.7X.9,32 | Not Qualified | 110 mA | CMOS | |||||||||||||||||||
|
AL-251
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 50 kHz | 400 kHz | 250:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 6 VA | UL; CSA | CHASSIS MOUNT | NO | D1.05XH1.05 (inch) | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||
|
AL-251
ABB Semiconductors
|
Check for Price | Active | 50 kHz | 400 kHz | 250:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 6 VA | UL; CSA | CHASSIS MOUNT | NO | D1.05XH1.05 (inch) | ABB LTD | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||
|
AL-251A-T-0-PBF
Averlogic Technologies
|
Check for Price | Contact Manufacturer | 1 | 70 °C | YES | 20 mm | 14 mm | AVERLOGIC TECHNOLOGIES CORP | QFP, | unknown | EAR99 | 8542.39.00.01 | COLOR SIGNAL CONVERTER | R-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | 3.4 mm | 5.5 V | 3 V | COMMERCIAL | GULL WING | 800 µm | QUAD |