Filter Your Search
1 - 1 of 1 results
|
ALFG1PF18
Panasonic Electronic Components
|
$3.8586 | Yes | Active | 1.4 W | 203 Ω | 22 A | 250 V | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 12.6 V | 1.8 V | 18 V | 22A@250VAC | 20 ms | 10 ms | UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |