Filter Your Search
1 - 3 of 3 results
|
W65C816S6PLG-14
Western Design Center Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 14 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ADDRESSABLE REGISTER (ARA) | 5.5 V | 1.71 V | INDUSTRIAL | 85 °C | -40 °C | 44 | PLASTIC | PLCC | 4.57 mm | 16.59 mm | 16.59 mm | WESTERN DESIGN CENTER INC | PLCC | , | 44 | unknown | 8542.31.00.01 | |||||
|
W65C265S8PLG-8
Western Design Center Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 576 | 8 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | 65C816 CORE, MASK ROM, ADDRESSABLE REGISTER (ARA) | 8192 | 5.5 V | 2.8 V | INDUSTRIAL | 85 °C | -40 °C | 84 | PLASTIC | PLCC | 4.57 mm | 29.21 mm | 29.21 mm | WESTERN DESIGN CENTER INC | PLCC | , | 84 | unknown | 8542.31.00.01 | ||
|
W65C134S8PLG-8
Western Design Center Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 192 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | 65C02 CORE, MASK ROM, ADDRESSABLE REGISTER (ARA) | 4096 | 5.5 V | 2.8 V | INDUSTRIAL | 85 °C | -40 °C | 68 | PLASTIC | PLCC | 4.57 mm | 24.13 mm | 24.13 mm | WESTERN DESIGN CENTER INC | PLCC | , | 68 | unknown | 8542.31.00.01 |