Parametric results for: ALPHA 2842/7-2 under Wires and Cables

Filter Your Search

1 - 10 of 30,775 results

|
-
-
-
-
-
-
-
Manufacturer: Alpha Wire
Select parts from the table below to compare.
Compare
Compare
298
Alpha Wire
$0.8313 Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 55 mΩ NO NO NO 200 °C COPPER ALLOY WIRE AND CABLE SOLID 0.326 mm2 NO 22 AWG TIN 635 µm 1X22 ALPHA WIRE CO compliant
5859/12BK005
Alpha Wire
$251.3696 Yes Active WIRE AND CABLE ALPHA WIRE CO compliant
78329SL005
Alpha Wire
$717.6171 Yes Active 18 FLEXIBLE CORD AND FIXTURE WIRE 80 mΩ 300 V 80 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYPHENYLENE ETHER POLYPHENYLENE ETHER YES 24 AWG TIN 8 mm 30.48 mm 19X36 ALPHA WIRE CO compliant
78218SL005
Alpha Wire
$839.2963 Yes Active 16 FLEXIBLE CORD AND FIXTURE WIRE 125 mΩ 300 V 80 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.129 mm2 POLYPHENYLENE ETHER POLYPHENYLENE ETHER YES 26 AWG TIN 6.78 mm 30.48 mm 19X38 ALPHA WIRE CO compliant
3080OR212
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 5.7 mΩ 600 V CE, CSA, UL NO NO NO 105 °C -40 °C TINNED COPPER WIRE AND CABLE STRANDED PVC NO 12 AWG 3.98 mm 914.4 mm 65X30 ALPHA WIRE CO compliant
652404SL002
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 79 mΩ 600 V 90 °C -40 °C BARE COPPER WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE NO 24 AWG 6.12 mm 152.4 mm 7X32 ALPHA WIRE CO compliant
45366BK199
Alpha Wire
Check for Price Active 6 FLEXIBLE CORD AND FIXTURE WIRE 14 mΩ 300 V CE; CSA; UL NO NO NO 125 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.309 mm2 THERMOPLASTIC ELASTOMER THERMOPLASTIC ELASTOMER YES 16 AWG TIN 9.83 mm 19X.0117 ALPHA WIRE CO compliant
25060/20WH990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
5929BL990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
78045SL990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO unknown