Parametric results for: ALPHA 2842/7-6 under Wires and Cables

Filter Your Search

1 - 10 of 30,776 results

|
-
-
-
-
-
-
-
Manufacturer: Alpha Wire
Select parts from the table below to compare.
Compare
Compare
78329SL005
Alpha Wire
$20.1135 Yes Active 18 FLEXIBLE CORD AND FIXTURE WIRE 80 mΩ 300 V 80 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYPHENYLENE ETHER POLYPHENYLENE ETHER YES 24 AWG TIN 8 mm 30.48 mm 19X36 ALPHA WIRE CO compliant
5859/12BK005
Alpha Wire
$270.9206 Yes Active WIRE AND CABLE ALPHA WIRE CO compliant
78218SL005
Alpha Wire
$833.9617 Yes Active 16 FLEXIBLE CORD AND FIXTURE WIRE 125 mΩ 300 V 80 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.129 mm2 POLYPHENYLENE ETHER POLYPHENYLENE ETHER YES 26 AWG TIN 6.78 mm 30.48 mm 19X38 ALPHA WIRE CO compliant
5929BL990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
25273BL990
Alpha Wire
Check for Price Active WIRE AND CABLE ALPHA WIRE CO unknown
78045SL990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO unknown
45164SL199
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 23 mΩ 300 V 125 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 THERMOPLASTIC ELASTOMER THERMOPLASTIC ELASTOMER YES 18 AWG TIN 8.26 mm 16X30 ALPHA WIRE CO compliant
M13305SL005
Alpha Wire
Check for Price Yes Active 5 COMMUNICATION AND CONTROL CABLE 53 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE NO 22 AWG TIN 5.36 mm 30.48 mm 7X30 ALPHA WIRE CO compliant
86610CYSL002
Alpha Wire
Check for Price Yes Active 20 FLEXIBLE CORD AND FIXTURE WIRE 98 mΩ 300 V 105 °C -10 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 10.85 mm 152.4 mm 10X34 ALPHA WIRE CO compliant
3080SL005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 6 mΩ 600 V CE, CSA, UL NO NO NO 105 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 3.309 mm2 POLYVINYLCHLORIDE NO 12 AWG TIN 3.99 mm 30.48 mm 65X30 ALPHA WIRE CO compliant