Filter Your Search
1 - 10 of 30,775 results
|
298
Alpha Wire
|
$0.8313 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 55 mΩ | NO | NO | NO | 200 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.326 mm2 | NO | 22 AWG | TIN | 635 µm | 1X22 | ALPHA WIRE CO | compliant | ||||||||
|
5859/12BK005
Alpha Wire
|
$251.3696 | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||||||
|
78329SL005
Alpha Wire
|
$717.6171 | Yes | Active | 18 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 24 AWG | TIN | 8 mm | 30.48 mm | 19X36 | ALPHA WIRE CO | compliant | ||||||
|
78218SL005
Alpha Wire
|
$839.2963 | Yes | Active | 16 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 26 AWG | TIN | 6.78 mm | 30.48 mm | 19X38 | ALPHA WIRE CO | compliant | ||||||
|
3080OR212
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 5.7 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | PVC | NO | 12 AWG | 3.98 mm | 914.4 mm | 65X30 | ALPHA WIRE CO | compliant | |||||
|
652404SL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 79 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | 6.12 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
45366BK199
Alpha Wire
|
Check for Price | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 125 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | YES | 16 AWG | TIN | 9.83 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||||
|
25060/20WH990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||
|
5929BL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||
|
78045SL990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown |