Filter Your Search
1 - 10 of 434 results
|
SPVT110102
Alps Alpine Co Ltd
|
$0.5590 | Yes | Obsolete | 50 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .05A@20VDC | 0.4 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 4.7 mm | 1.9 mm | 5.6 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
SPVQ860100
Alps Alpine Co Ltd
|
$1.3115 | Yes | Obsolete | 100 mA | 12 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@12VDC | 1.5 N | -40 °C | 85 °C | PANEL MOUNT | WATER PROOF | NO | WIRE | 5.3 mm | 12.9 mm | 8.3 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
SPVQ380400
Alps Alpine Co Ltd
|
$1.4924 | Yes | Active | 100 mA | 12 V | 300000 Cycle(s) | 1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSH TYPE | 0.1A@12VDC | 500VAC V | 100 MΩ | 1.5 N | 700 µm | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3 mm | BREAK-BEFORE-MAKE | 0.331 inch | BOX; TRAY | WATER PROOF | HAND | NO | SOLDER | 5.8 mm | 8.35 mm | 13 mm | 0.129 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
SPPB530601
Alps Alpine Co Ltd
|
$1.8617 | Yes | Yes | Transferred | 100 mA | 30 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.35 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 3 mm | 4.9 mm | 6.4 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||
|
SPVQ361400
Alps Alpine Co Ltd
|
$2.2973 | Yes | Active | 100 mA | 12 V | 300000 Cycle(s) | 1 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.1A@12VDC | 100 MΩ | 1.0008 N | -40 °C | 85 °C | PANEL MOUNT | BREAK-BEFORE-MAKE | NO | WIRE | 5.7912 mm | 11.9888 mm | 18.796 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
SPPB120200
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 50000 Cycle(s) | 2 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSH TYPE | 0.1A@30VDC | 100VAC V | 100 MΩ | 0.35 N | 2.15 mm | -40 °C | 85 °C | PANEL MOUNT | 4.1 mm | 0.258 inch | BOX; BULK | NO | 0.102 inch | 3.5 mm | 4.5 mm | 7.65 mm | 0.039 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.55 | |||||||||||
|
SPVQ810601
Alps Alpine Co Ltd
|
Check for Price | Transferred | 100 mA | 12 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@12VDC | 1.5 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 5.3 mm | 7 mm | 8.3 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
SPVT140104
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 50 mA | 20 V | 100000 Cycle(s) | 1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 0.05A@20VDC | 100VAC V | 100 MΩ | 0.4 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 1.05 mm | BOX; TR, 15 INCH | REFLOW | NO | SOLDER | 0.085 inch | 4.7 mm | 6.5 mm | 5.6 mm | ALPS ALPINE CO LTD | unknown | |||||||||||||||
|
SPVQ710304
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 12 V | 300000 Cycle(s) | 1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | PANEL MOUNT | 0.1A@12VDC | 500VAC V | 100 MΩ | 1.5 N | 450 µm | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.1 mm | 0.276 inch | TRAY | 2 | WATER PROOF | HAND | NO | SOLDER | 5.4 mm | 7.85 mm | 14.7 mm | 0.145 inch | ALPS ALPINE CO LTD | unknown | |||||||||
|
SSCW110101
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@12VDC | 1 N | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 5.3 mm | 11.35 mm | 13.1 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |