Parametric results for: AM12T-4805SZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am12t4805sz
Select parts from the table below to compare.
Compare
Compare
AM12T-4805SZ
Aimtec
$23.4225 Yes Yes Active 48 V 5 V 75 V 36 V 4.94 V 5.06 V 2.4 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 0.5 % 1 OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT 0.030047 Vrms HYBRID 12 W 20 ms R-XDIP-P8 CE, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DIP DIP8/24,.8 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 11.2 mm AIMTEC INC compliant EAR99