Filter Your Search
1 - 4 of 4 results
|
AM2130-55JCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 170 µA | MOS | COMMERCIAL | S-PQCC-J52 | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCJ, LDCC52,.8SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2130-55JCB
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 19.1262 mm | 19.1262 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC52,.8SQ | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | ||
|
AM2130-55JC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 170 µA | MOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCJ, LDCC52,.8SQ | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM2130-55JC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 19.1262 mm | 19.1262 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC52,.8SQ | unknown | EAR99 | 8542.32.00.41 | LCC | 52 |