Filter Your Search
1 - 3 of 3 results
|
AM2502DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 15 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 15 MHz | TRUE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
AM2502DMB
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | AM25 | SERIAL IN PARALLEL OUT | TTL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
AM2502DMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 40 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | AM25 | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 15 MHz | TRUE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |