Filter Your Search
1 - 2 of 2 results
|
AM26LV31EIRGYR
Texas Instruments
|
$1.1454 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 30 mA | TRUE | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
AM26LV31EIRGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 30 mA | TRUE | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16/20,.14X.16,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |