Parametric results for: AM27C256-55PC under OTP ROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am27c25655pc
Select parts from the table below to compare.
Compare
Compare
AM27C256-55PC
AMD
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP PLASTIC, DIP-28 28 unknown EAR99 8542.32.00.71
AM27C256-55PC
Spansion
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns OTP ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm SPANSION INC DIP DIP-28 28 unknown EAR99 8542.32.00.71
AM27C256-55PC
Rochester Electronics LLC
Check for Price No Active OTP ROM NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC unknown EAR99 8542.32.00.71