Filter Your Search
1 - 2 of 2 results
|
AM27S35/BLA
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
AM27S35/BLA
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 |