Filter Your Search
1 - 8 of 8 results
|
AM28F020-120PI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM28F020-120PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM28F020-120PE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDIP-T32 | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
AM28F020-120PI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM28F020-120PE
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM28F020-120PEB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDIP-T32 | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
AM28F020-120PC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM28F020-120PEB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |