Filter Your Search
1 - 1 of 1 results
|
AM2914DCB
AMD
|
Check for Price | No | Obsolete | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 305 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |