Filter Your Search
1 - 10 of 147 results
|
AM29BDD160GB54DPBK
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29BDD160GB64CPBF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29BDD160GB64CKE
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29BDD160GB54DKF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29BDD160GB-64CDGI1
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N76 | Not Qualified | e0 | 85 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE-76 | 76 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29BDD160GB64CPBE
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 13 X 11 MM, 1 MM PITCH, BGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29BDD160GB64CKF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29BDD160GB-64CDPH1
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N76 | Not Qualified | 145 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE-76 | 76 | unknown | 3A001.A.2.A | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29BDD160GB-65ADPE1
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N76 | Not Qualified | e0 | 125 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE-76 | 76 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29BDD160GB80CKE
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 30 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 |