Filter Your Search
1 - 10 of 544 results
|
AM29DL800BB70RSF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29DL800B-90RSF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 90 ns | FLASH | CONFIGURABLE AS 512K X 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29DL800BT80WBC
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29DL800BB120SD
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180AAA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29DL800BT120SEB
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 120 ns | FLASH | 8 | TOP | YES | YES | 2,4,2,14 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 45 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SOP, SOP44,.63 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
|
AM29DL800B-150FI
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | CONFIGURABLE AS 512K X 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29DL800BB90SE
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | MO-180AAA, SOP-44 | 44 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM29DL800B-100SC
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 100 ns | FLASH | CONFIGURABLE AS 512K X 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29DL800BT90SI
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 512K X 16 | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | MO-180AA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29DL800BT70FD
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | FLASH | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |