Filter Your Search
1 - 4 of 4 results
|
AM29F016B-120FC
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 5 V | 120 ns | FLASH | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | YES | 5 µA | 40 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
AM29F016B-120FC
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | YES | 5 µA | 40 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SPANSION INC | unknown | TSSOP, TSSOP48,.8,20 | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29F016B-120FC
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | unknown | TSOP1-R, TSSOP48,.8,20 | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||
|
AM29F016B-120FCB
AMD
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | unknown | REVERSE, TSOP-48 | EAR99 | 8542.32.00.51 | TSOP | 48 |