Filter Your Search
1 - 2 of 2 results
|
AM29F100T-70SEB
Spansion
|
Check for Price | Obsolete | FLASH | TOP BOOT BLOCK | TOP | 5 V | CMOS | NOR TYPE | R-PDSO-G44 | Not Qualified | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | SOIC | SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||
|
AM29F100T-70SEB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K,8K,32K,64K | 128KX8 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SOIC | SOP-44 | 44 | unknown | 3A001.A.2.C | 8542.32.00.51 |