Filter Your Search
1 - 5 of 5 results
|
AM29LV001BB-55EE
AMD
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3 V | 55 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | 20 | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM29LV001BB-55EE
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | MO-142BBD, TSOP-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
|
AM29LV001BB-55EE
Cypress Semiconductor
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3/3.3 V | 55 ns | FLASH | BOTTOM | YES | YES | 1,2,7 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29LV001BB-55EEB
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | FLASH | MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
AM29LV001BB-55EEB
AMD
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | FLASH | MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |