Filter Your Search
1 - 10 of 818 results
|
AM3T-2412S-NZ
Aimtec
|
$7.2248 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-1205S-NZ
Aimtec
|
$7.8402 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-0505S-NZ
Aimtec
|
$8.9894 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | aimtec | ||||||||||
|
AM3T-1212S-PNZ
Aimtec
|
$9.0190 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.64 V | 12.36 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 3 W | R-PDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | AIMTEC INC | DIP-24/10 | compliant | EAR99 | ||||
|
AM3T-0512S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-2409S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.91 V | 9.09 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-0515S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-1203S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-2424S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 | |||||||||||
|
AM3T-2405S-NZ
Aimtec
|
$9.7543 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 |