Parametric results for: AM41DL3208GB85I under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am41dl3208gb85i
Select parts from the table below to compare.
Compare
Compare
AM41DL3208GB85IT
AMD
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT STATIC RAM IS ORGANISED AS 1M X 8 OR 512... more FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm ADVANCED MICRO DEVICES INC BGA LFBGA, BGA73,10X12,32 73 compliant EAR99 8542.32.00.71
AM41DL3208GB85IT
Spansion
Check for Price No No Obsolete 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 OR 1M X 8; FLASH CAN ALSO BE ORGANISED AS 4M X 8 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 260 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, FBGA-73 73 not_compliant EAR99 8542.32.00.71