Filter Your Search
1 - 2 of 2 results
|
AM41DL3208GB85IT
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | STATIC RAM IS ORGANISED AS 1M X 8 OR 512... more | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AM41DL3208GB85IT
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 OR 1M X 8; FLASH CAN ALSO BE ORGANISED AS 4M X 8 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, FBGA-73 | 73 | not_compliant | EAR99 | 8542.32.00.71 |