Filter Your Search
1 - 6 of 6 results
|
AM9519A1DC-TB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | Commercial | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | ||||||||||||||||
|
AM9519A1DCTB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP28,.6 | 8542.31.00.01 | |||||||||||
|
AM9519A-1DC
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP28,.6 | 8542.31.00.01 | DIP | 28 | |||
|
AM9519A1DCT
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP28,.6 | 8542.31.00.01 | ||||||||||
|
AM9519A1DC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP28,.6 | ||||||||||||||
|
AM9519A-1DCB
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP28,.6 | 8542.31.00.01 | DIP | 28 |