Filter Your Search
1 - 2 of 2 results
|
AMJMGDA-100.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.2 ns | NO | 1 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMJMGDA-100.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.2 ns | NO | 1 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock |