Filter Your Search
1 - 10 of 20 results
|
TT41PG-RA3T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41NG-RA2T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41PG-RA5T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41PG-RA2T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41PAG-RA5T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 60000 Cycle(s) | 4P3T | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41RG-RA9T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | MOMENTARY | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||
|
TT41NG-RA3T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41PAG-RA1T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 60000 Cycle(s) | 4P3T | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41PAG-RA3T1/4
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 60000 Cycle(s) | 4P3T | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
TT41NG-RA9T1/4
TE Connectivity
|
Check for Price | Yes | Obsolete | 400 mA | 20 V | 80000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | TAPPERED TYPE | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e0 | -30 °C | 85 °C | PANEL MOUNT | COPPER ALLOY | GOLD | GOLD | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 11.94 mm | 9.14 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |