Filter Your Search
1 - 1 of 1 results
|
AN78L07M
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 22 V | 9.5 V | 7 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.165 % | 0.075 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | PANASONIC CORP | HSIP-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |