Filter Your Search
1 - 3 of 3 results
|
AP1118D33LA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 15 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.365 V | 3.235 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP1118D33LA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AP1118D33LA
Diodes Incorporated
|
Check for Price | Obsolete | 18 V | 4.8 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.033 % | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | DIODES INC | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |