Filter Your Search
1 - 1 of 1 results
|
AP130-35YRG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 3.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0105 % | 0.04 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |