Filter Your Search
1 - 1 of 1 results
|
APL5546-AKAI-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 500 mV | 500 mA | 3.3 V | 650 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 0.06 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | R-PDSO-G8 | e3 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |