Parametric results for: APM-UL-2A(CROSS: 297002) under Multiplexers or Switches

Filter Your Search

1 - 10 of 1,584 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Analog IC - Other Type: CROSS POINT SWITCH
Select parts from the table below to compare.
Compare
Compare
TS5USBC410YFFR
Texas Instruments
$0.3672 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410IYFFR
Texas Instruments
$0.4222 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410YFFT
Texas Instruments
$0.4222 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412YFFR
Texas Instruments
$0.4333 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC410IYFFT
Texas Instruments
$0.4774 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412YFFT
Texas Instruments
$0.4886 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V COMMERCIAL R-XBGA-B12 e1 1 70 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412IYFFR
Texas Instruments
$0.4886 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TS5USBC412IYFFT
Texas Instruments
$0.5439 Yes Yes Active 3.3 V YES 1.2 GHz 9 Ω 300 mΩ 250 µs 1 µs CROSS POINT SWITCH 2 1 90 dB 22 µA 5.5 V 2.3 V INDUSTRIAL R-XBGA-B12 e1 1 85 °C -40 °C 260 30 12 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.598 mm 625 µm 1.198 mm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 2018-03-27 Texas Instruments
TUSB546-DCIRNQR
Texas Instruments
$2.7978 Yes Yes Active YES 5 GHz CROSS POINT SWITCH 1 1 SEPARATE OUTPUT 80 µA 3.6 V 3 V COMMERCIAL R-PQCC-N40 e4 1 70 °C 260 30 40 PLASTIC/EPOXY VQCCN LCC40,.17X.25,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 6 mm 800 µm 4 mm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 2016-08-05 Texas Instruments
SN65LVCP22DR
Texas Instruments
$2.8675 Yes Yes Active 3.3 V YES 4 ns 4 ns CROSS POINT SWITCH BICMOS CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER 2 1 SEPARATE OUTPUT 87 µA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16