Filter Your Search
1 - 3 of 3 results
|
APT2X101D20J
Microchip Technology Inc
|
$28.9954 | Yes | Active | 100 A | 1.3 V | 39 ns | 500 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 200 V | Not Qualified | R-PUFM-X4 | e1 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | SOT-227, 4 PIN | compliant | ||||||||||
|
APT2X101D20J
Advanced Power Technology
|
Check for Price | Yes | Transferred | 100 A | 1.1 V | 60 ns | 500 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 200 V | Not Qualified | R-PUFM-X4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | ADVANCED POWER TECHNOLOGY INC | ISOTOP-4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
APT2X101D20J
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 100 A | 1.1 V | 60 ns | 500 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 200 V | Not Qualified | R-PUFM-X4 | e1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROSEMI CORP | ISOTOP-4 | unknown | EAR99 | 8541.10.00.80 | ISOTOP | 4 | ISOTOP |