Filter Your Search
1 - 1 of 1 results
|
C21-P0-D4-912-33E-MT
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 125 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant |