Filter Your Search
1 - 2 of 2 results
|
AS78L05Z-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 1.8 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | TUBE | NO | MATTE TIN | 1.27 mm | SINGLE | DIODES INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
AS78L05Z-G1
Diodes-BCD
|
Check for Price | Transferred | 30 V | 7 V | 5 V | 1.8 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | BCD SEMICONDUCTOR MANUFACTURING LTD | GREEN, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |