Filter Your Search
1 - 4 of 4 results
|
AS7C33256PFS36A-133TQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 10 ns | STANDARD SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
AS7C33256PFS36A-133TQIN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 10 ns | STANDARD SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 425 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS7C33256PFS36A-133TQI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 10 ns | STANDARD SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 425 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS7C33256PFS36A-133TQIN
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 10 ns | STANDARD SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |