Filter Your Search
1 - 1 of 1 results
|
AS8F512K32Q1-120/XT
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 120 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | YES | 1 | 32 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 6.5 mA | 240 µA | 5.25 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | QFP, QFP68,.99SQ,50 | 68 | compliant | 3A001.A.2.C | 8542.32.00.51 |