Filter Your Search
1 - 2 of 2 results
|
ASET-27.000MHZ-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 10 % | 15 pF | 3 V | CMOS | TRI-STATE; BULK | 5 ns | NO | 54 MHz | 4 MHz | 5 ns | 7 mA | 3.3 V | 2.7 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | ||
|
ASET-27.000MHZ-Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 10 % | 15 pF | 3 V | CMOS | TRI-STATE; TAPE AND REEL | 5 ns | NO | 54 MHz | 4 MHz | 5 ns | 7 mA | 3.3 V | 2.7 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | SOLCC6,.1,45 | compliant | Clock |