Filter Your Search
1 - 1 of 1 results
|
ASV-125.000MHZ-EC-T
Abracon Corporation
|
$2.5804 | Yes | Yes | Active | 125 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |