Filter Your Search
1 - 1 of 1 results
|
AT24C02C-MA9M-T
Atmel Corporation
|
Check for Price | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | 2016-10-04 |