Filter Your Search
1 - 10 of 27 results
|
AT24C08N-10SI-1.8T/R
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT24C08N-10SC-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT24C08N-10SI-2.5
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT24C08N-10SA-2.7C
Atmel Corporation
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT24C08N-10SC-2.7T/R
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT24C08N-10SI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 18 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT24C08N-10SC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 18 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT24C08N-10SI-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 100 kHz | EEPROM | DATA RETENTION = 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT24C08N-10SU-2.7
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 3 V | 400 kHz | EEPROM | DATA RETENTION = 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT24C08N-10SIT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |