Parametric results for: AT24C21 under EEPROMs

Filter Your Search

1 - 10 of 222 results

|
-
-
-
-
-
Manufacturer Part Number: at24c21
Select parts from the table below to compare.
Compare
Compare
CAT24C21WI-T3
onsemi
$0.4878 Yes Yes Obsolete 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
CAT24C21WI-G
onsemi
$0.8957 Yes Obsolete 1.024 kbit 8 128X8 EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 128 128 words SERIAL I2C 1 µA 2 µA CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL ONSEMI unknown EAR99 8542.32.00.51
CAT24C21WI-GT3
onsemi
$0.8957 Yes Yes Obsolete 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51 751BD onsemi
CAT24C21LI
onsemi
$0.9554 Yes Yes Active 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ONSEMI DIP 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51 onsemi
CAT24C21RD4I-TE13REVB
Catalyst Semiconductor
Check for Price No Transferred 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms S-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 8 UNSPECIFIED SON SQUARE SMALL OUTLINE YES TIN LEAD NO LEAD DUAL CATALYST SEMICONDUCTOR INC DFN SON, 8 unknown EAR99 8542.32.00.51
CAT24C21ZD4I-TE13REVB
onsemi
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 8 UNSPECIFIED SON SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD DUAL ON SEMICONDUCTOR DFN SON, 8 compliant EAR99 8542.32.00.51
CAT24C21RI-TE13
Catalyst Semiconductor
Check for Price No No Transferred 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm CATALYST SEMICONDUCTOR INC MSOP TSSOP, TSSOP8,.19 8 unknown EAR99 8542.32.00.51
CAT24C21WE-GT3
onsemi
Check for Price Yes Active 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
CAT24C21YE-GT3
onsemi
Check for Price Yes Active 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ON SEMICONDUCTOR TSSOP 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51
CAT24C21WI
onsemi
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC LEAD AND HALOGEN FREE, SOIC-8 8 compliant EAR99 8542.32.00.51