Filter Your Search
1 - 2 of 2 results
|
AT24C32C-TH-B
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | 32 words | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | ||||||||||||
|
AT24C32C-TH-B
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | compliant | TSSOP | 8 | EAR99 | 8542.32.00.51 |