Filter Your Search
1 - 2 of 2 results
|
AT24C512C-MAHM-E
Microchip Technology Inc
|
$1.3500 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 400 kHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.3 V | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT24C512C-MAHM-E
Atmel Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 400 kHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | unknown | EAR99 | 8542.32.00.51 | Microchip |